C7PXS-15xxM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C7PXS-15xxM
CW Part Number Breakdown 7

C7PXS-1506M

DigiKey Part Number
C7PXS-1506M-ND
Manufacturer
Manufacturer Product Number
C7PXS-1506M
Description
DSUB CABLE - CMM15S/AE15M/X
Customer Reference
Detailed Description
D-Sub Cable Assembly DB15 Multiple, Ribbon 6.00' (1.83m) Plug, Male Pins to Individual Wire Leads Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Individual Wire Leads
Type
DB15
Number of Positions
15
Length
6.00' (1.83m)
Shielding
Unshielded
Color
Multiple, Ribbon
Usage
-
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$124.91000$124.91
10$96.01700$960.17
25$86.81640$2,170.41
50$80.59620$4,029.81
100$74.95460$7,495.46
250$68.30068$17,075.17
500$63.81824$31,909.12
1,000$59.76387$59,763.87
Manufacturers Standard Package
Alternate Color
DSUB CABLE - CMM15S/AE15G/X
In-Stock: 0
Unit Price: $123.11000
Alternate Length
DSUB CABLE - CMM15S/AE15M/X
In-Stock: 0
Unit Price: $127.35000