


C7PXS-1506G | |
|---|---|
DigiKey Part Number | C7PXS-1506G-ND |
Manufacturer | |
Manufacturer Product Number | C7PXS-1506G |
Description | DSUB CABLE - CMM15S/AE15G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray, Ribbon 6.00' (1.83m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $123.11000 | $123.11 |
| 10 | $94.63900 | $946.39 |
| 25 | $85.56960 | $2,139.24 |
| 50 | $79.43440 | $3,971.72 |
| 100 | $73.87110 | $7,387.11 |
| 250 | $67.31024 | $16,827.56 |
| 500 | $62.88930 | $31,444.65 |
| 1,000 | $58.89123 | $58,891.23 |



