


C7PXS-1510M | |
|---|---|
DigiKey Part Number | C7PXS-1510M-ND |
Manufacturer | |
Manufacturer Product Number | C7PXS-1510M |
Description | DSUB CABLE - CMM15S/AE15M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Multiple, Ribbon 10.00' (3.05m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $127.35000 | $127.35 |
| 10 | $97.94300 | $979.43 |
| 25 | $88.56880 | $2,214.22 |
| 50 | $82.22620 | $4,111.31 |
| 100 | $76.47370 | $7,647.37 |
| 250 | $69.69024 | $17,422.56 |
| 500 | $65.12050 | $32,560.25 |
| 1,000 | $60.98748 | $60,987.48 |



