C7PPS-15xxM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C7PPS-15xxM
CW Part Number Breakdown 7

C7PPS-1506M

DigiKey Part Number
C7PPS-1506M-ND
Manufacturer
Manufacturer Product Number
C7PPS-1506M
Description
DSUB CABLE - CMM15S/AE15M/CMM15S
Customer Reference
Detailed Description
D-Sub Cable Assembly DB15 Multiple, Ribbon 6.00' (1.83m) Plug, Male Pins to Plug, Male Pins Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Plug, Male Pins
Type
DB15
Number of Positions
15
Length
6.00' (1.83m)
Shielding
Unshielded
Color
Multiple, Ribbon
Usage
Patch
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$210.65000$210.65
10$162.41100$1,624.11
25$147.08160$3,677.04
50$136.72340$6,836.17
100$127.33710$12,733.71
250$116.27496$29,068.74
500$108.82704$54,413.52
Manufacturers Standard Package
Alternate Color
DSUB CABLE - CMM15S/AE15G/CMM15S
In-Stock: 0
Unit Price: $208.94000
Alternate Length
DSUB CABLE - CMM15S/AE15M/CMM15S
In-Stock: 0
Unit Price: $212.94000