


C7PPS-1510M | |
|---|---|
DigiKey Part Number | C7PPS-1510M-ND |
Manufacturer | |
Manufacturer Product Number | C7PPS-1510M |
Description | DSUB CABLE - CMM15S/AE15M/CMM15S |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Multiple, Ribbon 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | Patch | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $212.94000 | $212.94 |
| 10 | $164.23900 | $1,642.39 |
| 25 | $148.73920 | $3,718.48 |
| 50 | $138.26860 | $6,913.43 |
| 100 | $128.78030 | $12,878.03 |
| 250 | $117.59824 | $29,399.56 |
| 500 | $110.06992 | $55,034.96 |



