


C7PPS-1506G | |
|---|---|
DigiKey Part Number | C7PPS-1506G-ND |
Manufacturer | |
Manufacturer Product Number | C7PPS-1506G |
Description | DSUB CABLE - CMM15S/AE15G/CMM15S |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray, Ribbon 6.00' (1.83m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | Patch | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $208.94000 | $208.94 |
| 10 | $161.11400 | $1,611.14 |
| 25 | $145.90000 | $3,647.50 |
| 50 | $135.62360 | $6,781.18 |
| 100 | $126.30830 | $12,630.83 |
| 250 | $115.33216 | $28,833.04 |
| 500 | $107.94218 | $53,971.09 |



