


C7MMS-2506G | |
|---|---|
DigiKey Part Number | C7MMS-2506G-ND |
Manufacturer | |
Manufacturer Product Number | C7MMS-2506G |
Description | DSUB CABLE - CMP25S/AE25G/CMP25S |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Ribbon 6.00' (1.83m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | Patch | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $126.86000 | $126.86 |
| 10 | $97.54300 | $975.43 |
| 25 | $88.20000 | $2,205.00 |
| 50 | $81.88200 | $4,094.10 |
| 100 | $76.15390 | $7,615.39 |
| 250 | $69.39784 | $17,349.46 |
| 500 | $64.84686 | $32,423.43 |
| 1,000 | $60.72992 | $60,729.92 |



