D-Sub Cable Assembly DB25 Gray, Ribbon 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB25 Gray, Ribbon 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Unshielded
CW Part Number Breakdown 7

C7MMS-2510G

DigiKey Part Number
C7MMS-2510G-ND
Manufacturer
Manufacturer Product Number
C7MMS-2510G
Description
DSUB CABLE - CMP25S/AE25G/CMP25S
Customer Reference
Detailed Description
D-Sub Cable Assembly DB25 Gray, Ribbon 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Plug, Male Pins
Type
DB25
Number of Positions
25
Length
10.00' (3.05m)
Shielding
Unshielded
Color
Gray, Ribbon
Usage
Patch
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$129.07000$129.07
10$99.28100$992.81
25$89.77920$2,244.48
50$83.35540$4,167.77
100$77.52610$7,752.61
250$70.65360$17,663.40
500$66.02332$33,011.66
1,000$61.83580$61,835.80
Manufacturers Standard Package
Alternate Color
DSUB CABLE - CMP25S/AE25M/CMP25S
In-Stock: 0
Unit Price: $133.80000
Alternate Length
DSUB CABLE - CMP25S/AE25G/CMP25S
In-Stock: 0
Unit Price: $126.86000