


C7MMS-2506M | |
|---|---|
DigiKey Part Number | C7MMS-2506M-ND |
Manufacturer | |
Manufacturer Product Number | C7MMS-2506M |
Description | DSUB CABLE - CMP25S/AE25M/CMP25S |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Multiple, Ribbon 6.00' (1.83m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | Patch | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $129.72000 | $129.72 |
| 10 | $99.73800 | $997.38 |
| 25 | $90.19040 | $2,254.76 |
| 50 | $83.73560 | $4,186.78 |
| 100 | $77.88190 | $7,788.19 |
| 250 | $70.97896 | $17,744.74 |
| 500 | $66.32860 | $33,164.30 |
| 1,000 | $62.12225 | $62,122.25 |



