Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XQEGRN-00-0000-000000G03 | |
|---|---|
DigiKey Part Number | 90-XQEGRN-00-0000-000000G03TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XQEGRN-00-0000-000000G03 |
Description | XLAMP XQ-E LIGHT EMITTING DIODE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XQ-E Green 530nm (525nm ~ 535nm) 0606 (1616 Metric) |
Datasheet | Datasheet |
Category | Current - Max 1.5A |
Mfr | Luminous Flux @ Current/Temperature 135lm (130lm ~ 139lm) |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) | Viewing Angle 125° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 0606 (1616 Metric) |
Wavelength 530nm (525nm ~ 535nm) | Supplier Device Package 0606 |
Current - Test 350mA | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Voltage - Forward (Vf) (Typ) 2.85V | Height - Seated (Max) 0.068" (1.73mm) |
Lumens/Watt @ Current - Test 135 lm/W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XQEGRN-00-0000-000000D01 | Cree LED | 2,303 | XQEGRN-00-0000-000000D01CT-ND | $14.14000 | Parametric Equivalent |
| XQEGRN-00-0000-000000D02 | Cree LED | 645 | 90-XQEGRN-00-0000-000000D02CT-ND | $15.46000 | Parametric Equivalent |
| XQEGRN-00-0000-000000D03 | Cree LED | 2,964 | XQEGRN-00-0000-000000D03CT-ND | $16.28000 | Parametric Equivalent |
| XQEGRN-00-0000-000000E01 | Cree LED | 0 | XQEGRN-00-0000-000000E01TR-ND | $10.85242 | Parametric Equivalent |
| XQEGRN-00-0000-000000E03 | Cree LED | 0 | XQEGRN-00-0000-000000E03TR-ND | $0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $8.22154 | $16,443.08 |


