Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XQEGRN-00-0000-000000J02 | |
|---|---|
DigiKey Part Number | 90-XQEGRN-00-0000-000000J02TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XQEGRN-00-0000-000000J02 |
Description | XLAMP XQ-E LIGHT EMITTING DIODE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XQ-E Green 525nm (520nm ~ 530nm) 0606 (1616 Metric) |
Datasheet | Datasheet |
Category | Current - Max 1.5A |
Mfr | Luminous Flux @ Current/Temperature 152lm (148lm ~ 156lm) |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) | Viewing Angle 125° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 0606 (1616 Metric) |
Wavelength 525nm (520nm ~ 530nm) | Supplier Device Package 0606 |
Current - Test 350mA | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Voltage - Forward (Vf) (Typ) 2.85V | Height - Seated (Max) 0.068" (1.73mm) |
Lumens/Watt @ Current - Test 153 lm/W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XQEGRN-00-0000-000000G01 | Cree LED | 0 | 90-XQEGRN-00-0000-000000G01TR-ND | $8.35634 | Parametric Equivalent |
| XQEGRN-00-0000-000000G02 | Cree LED | 0 | 90-XQEGRN-00-0000-000000G02TR-ND | $9.24261 | Parametric Equivalent |
| XQEGRN-00-0000-000000G03 | Cree LED | 0 | 90-XQEGRN-00-0000-000000G03TR-ND | $9.49584 | Parametric Equivalent |
| XQEGRN-00-0000-000000H01 | Cree LED | 0 | 90-XQEGRN-00-0000-000000H01TR-ND | $8.22154 | Parametric Equivalent |
| XQEGRN-00-0000-000000H02 | Cree LED | 0 | 90-XQEGRN-00-0000-000000H02TR-ND | $10.38211 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $10.88856 | $21,777.12 |

