XQEGRN-00-0000-000000J01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $7.23496
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $9.24261
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $8.22154
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $8.22154
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $8.96144
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $9.45473
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $10.88856
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $10.19470
Datasheet

Parametric Equivalent


Cree LED
In Stock: 3,489
Unit Price: $14.14000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $10.27692
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $10.85242
Datasheet

Parametric Equivalent


Cree LED
In Stock: 2,951
Unit Price: $9.21000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $6.82385
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $6.98832
Datasheet
Image for XQEGRN-00-0000-000000J01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XQEGRN-00-0000-000000J01

DigiKey Part Number
90-XQEGRN-00-0000-000000J01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XQEGRN-00-0000-000000J01
Description
XLAMP XQ-E LIGHT EMITTING DIODE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XQ-E Green 528nm (520nm ~ 535nm) 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Wavelength
528nm (520nm ~ 535nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.85V
Lumens/Watt @ Current - Test
153 lm/W
Current - Max
1.5A
Luminous Flux @ Current/Temperature
152lm (148lm ~ 156lm)
Temperature - Test
25°C
Viewing Angle
125°
Mounting Type
Surface Mount
Package / Case
0606 (1616 Metric)
Supplier Device Package
0606
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max)
0.068" (1.73mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$9.20812$18,416.24
Manufacturers Standard Package