XQEGRN-00-0000-000000E03 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $10.85000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 1,999
Unit Price: $12.00000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $8.22154
Datasheet

Parametric Equivalent


Cree LED
In Stock: 751
Unit Price: $12.33000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $8.96144
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $9.45473
Datasheet

Parametric Equivalent


Cree LED
In Stock: 2,303
Unit Price: $14.14000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 645
Unit Price: $15.46000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 2,964
Unit Price: $16.28000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $10.85242
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $7.23496
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $7.97486
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $8.22154
Datasheet

Parametric Equivalent


Cree LED
In Stock: 2,951
Unit Price: $9.21000
Datasheet
LED Lighting Color XLamp® XQ-E Green 530nm (525nm ~ 535nm) 0606 (1616 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XQEGRN-00-0000-000000E03

DigiKey Part Number
XQEGRN-00-0000-000000E03TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XQEGRN-00-0000-000000E03
Description
LED XLAMP XQE GREEN 530NM SMD
Customer Reference
Detailed Description
LED Lighting Color XLamp® XQ-E Green 530nm (525nm ~ 535nm) 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Color
Wavelength
530nm (525nm ~ 535nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.85V
Lumens/Watt @ Current - Test
105 lm/W
Current - Max
1A
Luminous Flux @ Current/Temperature
118lm (114lm ~ 122lm)
Temperature - Test
25°C
Viewing Angle
125°
Mounting Type
Surface Mount
Package / Case
0606 (1616 Metric)
Supplier Device Package
SMD
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max)
0.068" (1.73mm)
Thermal Resistance of Package
7°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes