XQEGRN-00-0000-000000B03 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $10.85000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 1,999
Unit Price: $12.00000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 751
Unit Price: $12.33000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $8.96144
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $9.45473
Datasheet

Parametric Equivalent


Cree LED
In Stock: 2,303
Unit Price: $14.14000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 645
Unit Price: $15.46000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 2,964
Unit Price: $16.28000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $9.27844
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $10.16836
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $10.42256
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $10.42256
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $11.56668
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $11.94780
Datasheet
LED Lighting Color XLamp® XQ-E Green 530nm (525nm ~ 535nm) 0606 (1616 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XQEGRN-00-0000-000000B03

DigiKey Part Number
XQEGRN-00-0000-000000B03-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XQEGRN-00-0000-000000B03
Description
LED XLAMP XQE GREEN 530NM SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XQ-E Green 530nm (525nm ~ 535nm) 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Wavelength
530nm (525nm ~ 535nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.85V
Lumens/Watt @ Current - Test
97 lm/W
Current - Max
1A
Luminous Flux @ Current/Temperature
97lm (94lm ~ 100lm)
Temperature - Test
25°C
Viewing Angle
125°
Mounting Type
Surface Mount
Package / Case
0606 (1616 Metric)
Supplier Device Package
SMD
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max)
0.068" (1.73mm)
Thermal Resistance of Package
7°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$8.22154$16,443.08
Manufacturers Standard Package