
XQEGRN-00-0000-000000B02 | |
|---|---|
DigiKey Part Number | 90-XQEGRN-00-0000-000000B02TR-ND - Tape & Reel (TR) 90-XQEGRN-00-0000-000000B02CT-ND - Cut Tape (CT) 90-XQEGRN-00-0000-000000B02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XQEGRN-00-0000-000000B02 |
Description | LED XLAMP XQE GREEN 525NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XQ-E Green 525nm (520nm ~ 530nm) 0606 (1616 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 525nm (520nm ~ 530nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Lumens/Watt @ Current - Test | 97 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 97lm (94lm ~ 100lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.068" (1.73mm) | |
Thermal Resistance of Package | 7°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $7.97486 | $15,949.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.00000 | $12.00 |
| 10 | $11.40300 | $114.03 |
| 50 | $11.07920 | $553.96 |
| 100 | $10.20290 | $1,020.29 |
| 200 | $9.27880 | $1,855.76 |
| 500 | $8.69046 | $4,345.23 |
| 1,000 | $7.97486 | $7,974.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.00000 | $12.00 |






