XQEBLU-H0-0000-000000Z02 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 3,888
Unit Price: $14.14000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $11.52161
Datasheet

Parametric Equivalent


Cree LED
In Stock: 12,796
Unit Price: $15.46000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 526
Unit Price: $10.85000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $11.35000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $9.24261
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $9.49584
Datasheet

Parametric Equivalent


Cree LED
In Stock: 1,995
Unit Price: $12.99000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $10.38211
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $12.71044
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $13.21884
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $9.27844
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $9.65992
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $10.16836
Datasheet
LED Lighting Color XLamp® XQ-E Blue 473nm (465nm ~ 480nm) 0606 (1616 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XQEBLU-H0-0000-000000Z02

DigiKey Part Number
XQEBLU-H0-0000-000000Z02-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XQEBLU-H0-0000-000000Z02
Description
LED XLAMP XQE BLUE 473NM SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XQ-E Blue 473nm (465nm ~ 480nm) 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Luminous Flux @ Current/Temperature
38lm (35lm ~ 40lm)
Mfr
Temperature - Test
25°C
Series
Viewing Angle
130°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0606 (1616 Metric)
Color
Supplier Device Package
SMD
Wavelength
473nm (465nm ~ 480nm)
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Current - Test
350mA
Height - Seated (Max)
0.068" (1.73mm)
Voltage - Forward (Vf) (Typ)
3.1V
Thermal Resistance of Package
6°C/W
Lumens/Watt @ Current - Test
35 lm/W
Base Product Number
Current - Max
1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (34)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XQEBLU-00-0000-000000201Cree LED3,888XQEBLU-00-0000-000000201CT-ND$14.14000Parametric Equivalent
XQEBLU-00-0000-000000202Cree LED0XQEBLU-00-0000-000000202-ND$11.52161Parametric Equivalent
XQEBLU-00-0000-000000205Cree LED12,796XQEBLU-00-0000-000000205CT-ND$15.46000Parametric Equivalent
XQEBLU-00-0000-000000Y01Cree LED526XQEBLU-00-0000-000000Y01CT-ND$10.85000Parametric Equivalent
XQEBLU-00-0000-000000Y02Cree LED0XQEBLU-00-0000-000000Y02CT-ND$11.35000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$9.62244$28,867.32
Manufacturers Standard Package