XQEBLU-00-0000-000000202 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 3,912
Unit Price: $14.14000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 12,798
Unit Price: $15.46000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 3,688
Unit Price: $16.28000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $11.42789
Datasheet

Parametric Equivalent


Cree LED
In Stock: 1,317
Unit Price: $17.92000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $8.22154
Datasheet

Parametric Equivalent


Cree LED
In Stock: 1,995
Unit Price: $12.99000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $8.96144
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $12.71044
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $13.21884
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $13.85420
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $14.61716
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $15.25252
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $10.42256
Datasheet
LED Lighting Color XLamp® XQ-E Blue 473nm (465nm ~ 480nm) 0606 (1616 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XQEBLU-00-0000-000000202

DigiKey Part Number
XQEBLU-00-0000-000000202-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XQEBLU-00-0000-000000202
Description
LED XLAMP XQE BLUE 473NM SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XQ-E Blue 473nm (465nm ~ 480nm) 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Wavelength
473nm (465nm ~ 480nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
3.1V
Lumens/Watt @ Current - Test
40 lm/W
Current - Max
1A
Luminous Flux @ Current/Temperature
43lm (40lm ~ 46lm)
Temperature - Test
25°C
Viewing Angle
125°
Mounting Type
Surface Mount
Package / Case
0606 (1616 Metric)
Supplier Device Package
SMD
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max)
0.068" (1.73mm)
Thermal Resistance of Package
6°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$9.94810$19,896.20
Manufacturers Standard Package