XQEBLU-00-0000-000000Y05 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 526
Unit Price: $10.85000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $11.35000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $9.49584
Datasheet

Parametric Equivalent


Cree LED
In Stock: 1,995
Unit Price: $12.99000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $10.38211
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $9.27844
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $9.65992
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $10.16836
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $10.42256
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $11.05824
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $11.56668
Datasheet

Parametric Equivalent


Cree LED
In Stock: 3,000
Unit Price: $9.87000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $6.90609
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $8.35633
Datasheet
LED Lighting Color XLamp® XQ-E Blue 475nm (470nm ~ 480nm) 0606 (1616 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XQEBLU-00-0000-000000Y05

DigiKey Part Number
XQEBLU-00-0000-000000Y05-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XQEBLU-00-0000-000000Y05
Description
LED XLAMP XQE BLUE 475NM SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XQ-E Blue 475nm (470nm ~ 480nm) 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Luminous Flux @ Current/Temperature
33lm (31lm ~ 35lm)
Mfr
Temperature - Test
25°C
Series
Viewing Angle
125°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0606 (1616 Metric)
Color
Supplier Device Package
SMD
Wavelength
475nm (470nm ~ 480nm)
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Current - Test
350mA
Height - Seated (Max)
0.068" (1.73mm)
Voltage - Forward (Vf) (Typ)
3.1V
Thermal Resistance of Package
6°C/W
Lumens/Watt @ Current - Test
30 lm/W
Base Product Number
Current - Max
1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XQEBLU-00-0000-000000Y01Cree LED526XQEBLU-00-0000-000000Y01CT-ND$10.85000Parametric Equivalent
XQEBLU-00-0000-000000Y02Cree LED0XQEBLU-00-0000-000000Y02CT-ND$11.35000Parametric Equivalent
XQEBLU-00-0000-000000Z01Cree LED0XQEBLU-00-0000-000000Z01-ND$9.49584Parametric Equivalent
XQEBLU-00-0000-000000Z02Cree LED1,995XQEBLU-00-0000-000000Z02CT-ND$12.99000Parametric Equivalent
XQEBLU-00-0000-000000Z05Cree LED0XQEBLU-00-0000-000000Z05-ND$10.38211Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$9.24261$18,485.22
Manufacturers Standard Package