Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XQEBLU-H0-0000-000000Y02 | |
|---|---|
DigiKey Part Number | XQEBLU-H0-0000-000000Y02-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XQEBLU-H0-0000-000000Y02 |
Description | LED XLAMP XQE BLUE 473NM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XQ-E Blue 473nm (465nm ~ 480nm) 0606 (1616 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 33lm (31lm ~ 35lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 130° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 0606 (1616 Metric) |
Color | Supplier Device Package SMD |
Wavelength 473nm (465nm ~ 480nm) | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Current - Test 350mA | Height - Seated (Max) 0.068" (1.73mm) |
Voltage - Forward (Vf) (Typ) 3.1V | Thermal Resistance of Package 6°C/W |
Lumens/Watt @ Current - Test 30 lm/W | Base Product Number |
Current - Max 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XQEBLU-00-0000-000000Y01 | Cree LED | 526 | XQEBLU-00-0000-000000Y01CT-ND | $10.85000 | Parametric Equivalent |
| XQEBLU-00-0000-000000Y02 | Cree LED | 0 | XQEBLU-00-0000-000000Y02CT-ND | $11.35000 | Parametric Equivalent |
| XQEBLU-00-0000-000000Y05 | Cree LED | 0 | XQEBLU-00-0000-000000Y05-ND | $9.24261 | Parametric Equivalent |
| XQEBLU-00-0000-000000Z01 | Cree LED | 0 | XQEBLU-00-0000-000000Z01-ND | $9.49584 | Parametric Equivalent |
| XQEBLU-00-0000-000000Z02 | Cree LED | 1,995 | XQEBLU-00-0000-000000Z02CT-ND | $12.99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $6.90609 | $20,718.27 |






