
XQEBLU-00-0000-000000Y01 | |
|---|---|
DigiKey Part Number | XQEBLU-00-0000-000000Y01TR-ND - Tape & Reel (TR) XQEBLU-00-0000-000000Y01CT-ND - Cut Tape (CT) XQEBLU-00-0000-000000Y01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XQEBLU-00-0000-000000Y01 |
Description | LED XLAMP XQE BLUE 475NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XQ-E Blue 475nm (465nm ~ 485nm) 0606 (1616 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 33lm (31lm ~ 35lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 125° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0606 (1616 Metric) |
Color | Supplier Device Package SMD |
Wavelength 475nm (465nm ~ 485nm) | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Current - Test 350mA | Height - Seated (Max) 0.068" (1.73mm) |
Voltage - Forward (Vf) (Typ) 3.1V | Thermal Resistance of Package 6°C/W |
Lumens/Watt @ Current - Test 30 lm/W | Base Product Number |
Current - Max 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XQEBLU-00-0000-000000Z02 | Cree LED | 1,995 | XQEBLU-00-0000-000000Z02CT-ND | $12.99000 | Parametric Equivalent |
| XQEBLU-H0-0000-000000Y01 | Cree LED | 3,000 | 90-XQEBLU-H0-0000-000000Y01CT-ND | $9.87000 | Parametric Equivalent |
| XQEBLU-H0-0000-000000Z01 | Cree LED | 3,088 | XQEBLU-H0-0000-000000Z01CT-ND | $12.00000 | Parametric Equivalent |
| XQEBLU-H2-0000-000000Z01 | Cree LED | 2,043 | XQEBLU-H2-0000-000000Z01CT-ND | $13.15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.85000 | $10.85 |
| 10 | $10.31000 | $103.10 |
| 50 | $10.01700 | $500.85 |
| 100 | $9.22450 | $922.45 |
| 200 | $8.38880 | $1,677.76 |
| 500 | $7.85712 | $3,928.56 |
| 1,000 | $7.23492 | $7,234.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $7.23496 | $14,469.92 |






