LED Lighting Color XLamp® XQ-E Blue 475nm (465nm ~ 485nm) 0606 (1616 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XQEBLU-H0-0000-000000Z01

DigiKey Part Number
XQEBLU-H0-0000-000000Z01TR-ND - Tape & Reel (TR)
XQEBLU-H0-0000-000000Z01CT-ND - Cut Tape (CT)
XQEBLU-H0-0000-000000Z01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XQEBLU-H0-0000-000000Z01
Description
LED XLAMP XQE BLUE 475NM SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XQ-E Blue 475nm (465nm ~ 485nm) 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Luminous Flux @ Current/Temperature
38lm (35lm ~ 40lm)
Mfr
Temperature - Test
25°C
Series
Viewing Angle
130°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0606 (1616 Metric)
Color
Supplier Device Package
SMD
Wavelength
475nm (465nm ~ 485nm)
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Current - Test
350mA
Height - Seated (Max)
0.068" (1.73mm)
Voltage - Forward (Vf) (Typ)
3.1V
Thermal Resistance of Package
6°C/W
Lumens/Watt @ Current - Test
35 lm/W
Base Product Number
Current - Max
1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XQEBLU-00-0000-000000201Cree LED3,888XQEBLU-00-0000-000000201CT-ND$14.14000Parametric Equivalent
XQEBLU-00-0000-000000205Cree LED12,796XQEBLU-00-0000-000000205CT-ND$15.46000Parametric Equivalent
XQEBLU-H2-0000-000000Z01Cree LED2,043XQEBLU-H2-0000-000000Z01CT-ND$13.15000Parametric Equivalent
In-Stock: 3,088
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.00000$12.00
10$11.40300$114.03
50$11.07920$553.96
100$10.20290$1,020.29
200$9.27880$1,855.76
500$9.16204$4,581.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$7.97486$23,924.58
Manufacturers Standard Package