
XPGEWT-02-0000-00000UHE2 | |
---|---|
DigiKey Part Number | 90-XPGEWT-02-0000-00000UHE2TR-ND - Tape & Reel (TR) 90-XPGEWT-02-0000-00000UHE2CT-ND - Cut Tape (CT) 90-XPGEWT-02-0000-00000UHE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPGEWT-02-0000-00000UHE2 |
Description | LED XLAMP COOL WHITE 5700K 1414 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-G4 White, Cool 5700K 2.8V 700mA 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | 275lm (270lm ~ 280lm) | |
Flux @ 25°C, Current - Test | 294lm (Typ) | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 140 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 3A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.094" (2.39mm) | |
Thermal Resistance of Package | 1.3°C/W |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.14000 | $13.14 |
10 | $12.48100 | $124.81 |
50 | $12.12600 | $606.30 |
100 | $11.16700 | $1,116.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $10.15536 | $2,538.84 |
500 | $9.51162 | $4,755.81 |
1,250 | $8.78577 | $10,982.21 |