XPGEWT-01-0000-00000BPE7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPGEWT-01-0000-00000HL5E

DigiKey Part Number
90-XPGEWT-01-0000-00000HL5ETR-ND - Tape & Reel (TR)
90-XPGEWT-01-0000-00000HL5ECT-ND - Cut Tape (CT)
90-XPGEWT-01-0000-00000HL5EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPGEWT-01-0000-00000HL5E
Description
LED XLAMP NEUTRAL WHT 4000K 1414
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-G4 White, Neutral 4000K 5-Step MacAdam Ellipse 2.8V 700mA 120° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
4000K 5-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
305lm (300lm ~ 310lm)
Flux @ 25°C, Current - Test
327lm (Typ)
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
2.8V
Lumens/Watt @ Current - Test
156 lm/W
CRI (Color Rendering Index)
80
Current - Max
3A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
1414
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.094" (2.39mm)
Thermal Resistance of Package
1.3°C/W
In-Stock: 1,583
Can ship immediately
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$8.29311$8,293.11
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$12.48000$12.48
10$11.85700$118.57
50$11.52000$576.00
100$10.60860$1,060.86
200$9.64750$1,929.50
500$9.03604$4,518.02
Digi-Reel®
QuantityUnit PriceExt Price
1$12.48000$12.48
10$11.85700$118.57
50$11.52000$576.00
100$10.60860$1,060.86
200$9.64750$1,929.50
500$9.54776$4,773.88
* All Digi-Reel orders will add a $55.00 reeling fee.