
XPGEWT-02-0000-00000UC8E | |
|---|---|
DigiKey Part Number | 90-XPGEWT-02-0000-00000UC8ETR-ND - Tape & Reel (TR) 90-XPGEWT-02-0000-00000UC8ECT-ND - Cut Tape (CT) 90-XPGEWT-02-0000-00000UC8EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPGEWT-02-0000-00000UC8E |
Description | LED XLAMP WARM WHT 2700K 1414 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-G4 White, Warm 2700K 5-Step MacAdam Ellipse 2.8V 700mA 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 2700K 5-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 225lm (220lm ~ 230lm) | |
Flux @ 25°C, Current - Test | 240lm (Typ) | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 115 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 3A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.094" (2.39mm) | |
Thermal Resistance of Package | 1.3°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.36000 | $14.36 |
| 10 | $13.64100 | $136.41 |
| 50 | $13.25260 | $662.63 |
| 100 | $12.20510 | $1,220.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $11.09948 | $2,774.87 |
| 500 | $10.39588 | $5,197.94 |
| 1,250 | $9.54545 | $11,931.81 |

