XPGEWT-01-0000-00000BPE7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPGEWT-01-0000-00000BQE5

DigiKey Part Number
90-XPGEWT-01-0000-00000BQE5TR-ND - Tape & Reel (TR)
90-XPGEWT-01-0000-00000BQE5CT-ND - Cut Tape (CT)
90-XPGEWT-01-0000-00000BQE5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPGEWT-01-0000-00000BQE5
Description
LED XLAMP NEUTRAL WHT 4000K 1414
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-G4 White, Neutral 4000K 2.8V 700mA 120° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
4000K
Flux @ 85°C, Current - Test
345lm (340lm ~ 350lm)
Flux @ 25°C, Current - Test
371lm (Typ)
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
2.8V
Lumens/Watt @ Current - Test
176 lm/W
CRI (Color Rendering Index)
70
Current - Max
3A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
1414
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.094" (2.39mm)
Thermal Resistance of Package
1.3°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,920
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.73000$12.73
10$12.09100$120.91
50$11.74660$587.33
100$10.81820$1,081.82
200$9.83835$1,967.67
500$9.73636$4,868.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$8.48492$8,484.92
Manufacturers Standard Package