CXA1820-0000-000N0HQ240F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $42.90800
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $32.14610
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $33.68350
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $36.47880
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $36.19930
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $38.99460
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $41.09110
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $67.92600
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $47.93960
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $50.31560
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $47.38050
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $52.97110
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $110.13520
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA1820 White, Neutral Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXA1820-0000-000N0HQ240F

DigiKey Part Number
CXA1820-0000-000N0HQ240F-ND
Manufacturer
Manufacturer Product Number
CXA1820-0000-000N0HQ240F
Description
LED COB XLAMP NEUT WHT SQU 4000K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1820 White, Neutral Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
37V
Series
Lumens/Watt @ Current - Test
107 lm/W
Packaging
Tray
Current - Max
1.05A
Part Status
Active
CRI (Color Rendering Index)
80
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Neutral
Size / Dimension
17.85mm L x 17.85mm W
CCT (K)
4000K 4-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
12.00mm Dia
Luminous Flux @ Current/Temperature
2180lm (2100lm ~ 2260lm)
Lens Type
Flat
Current - Test
550mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXA1820-0000-000N00Q240HCree LED0CXA1820-0000-000N00Q240H-ND$42.90800Parametric Equivalent
CXA1820-0000-000N0HP440FCree LED0CXA1820-0000-000N0HP440F-ND$32.14610Parametric Equivalent
CXA1820-0000-000N0HP440GCree LED0CXA1820-0000-000N0HP440G-ND$33.68350Parametric Equivalent
CXA1820-0000-000N0HP440HCree LED0CXA1820-0000-000N0HP440H-ND$36.47880Parametric Equivalent
CXA1820-0000-000N0HQ240GCree LED0CXA1820-0000-000N0HQ240G-ND$36.19930Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
100$34.52210$3,452.21
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.