Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXA1820-0000-000N0HP440G | |
|---|---|
DigiKey Part Number | CXA1820-0000-000N0HP440G-ND |
Manufacturer | |
Manufacturer Product Number | CXA1820-0000-000N0HP440G |
Description | LED COB XLAMP NEUT WHT SQU 4000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1820 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 36V |
Series | Lumens/Watt @ Current - Test 103 lm/W |
Packaging Tray | Current - Max 1.05A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 17.85mm L x 17.85mm W |
CCT (K) 4000K 3-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 12.00mm Dia |
Luminous Flux @ Current/Temperature 2033lm (1965lm ~ 2100lm) | Lens Type Flat |
Current - Test 550mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA1820-0000-000N00Q240H | Cree LED | 0 | CXA1820-0000-000N00Q240H-ND | $42.90800 | Parametric Equivalent |
| CXA1820-0000-000N0HP440F | Cree LED | 0 | CXA1820-0000-000N0HP440F-ND | $32.14610 | Parametric Equivalent |
| CXA1820-0000-000N0HP440H | Cree LED | 0 | CXA1820-0000-000N0HP440H-ND | $36.47880 | Parametric Equivalent |
| CXA1820-0000-000N0HQ240F | Cree LED | 0 | CXA1820-0000-000N0HQ240F-ND | $34.52210 | Parametric Equivalent |
| CXA1820-0000-000N0HQ240G | Cree LED | 0 | CXA1820-0000-000N0HQ240G-ND | $36.19930 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $33.68350 | $3,368.35 |

















