CXB1820-0000-000N0UQ440G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $52.97110
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $49.89630
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $58.42200
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $110.13520
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXB1820 White, Neutral Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXB1820-0000-000N0UQ440G

DigiKey Part Number
CXB1820-0000-000N0UQ440G-ND
Manufacturer
Manufacturer Product Number
CXB1820-0000-000N0UQ440G
Description
LED COB XLAMP NEUT WHT SQU 4000K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1820 White, Neutral Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
36V
Series
Lumens/Watt @ Current - Test
118 lm/W
Packaging
Tray
Current - Max
1.05A
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Neutral
Size / Dimension
17.85mm L x 17.85mm W
CCT (K)
4000K 3-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
12.00mm Dia
Luminous Flux @ Current/Temperature
2340lm (2260lm ~ 2420lm)
Lens Type
Flat
Current - Test
550mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXB1820-0000-000N0UQ440HCree LED0CXB1820-0000-000N0UQ440H-ND$52.97110Parametric Equivalent
CXB1820-0000-000N0UR240GCree LED0CXB1820-0000-000N0UR240G-ND$49.89630Parametric Equivalent
CXB1820-0000-000N0UR240HCree LED0CXB1820-0000-000N0UR240H-ND$58.42200Parametric Equivalent
CXB1820-0000-000N0ZQ2L5ACree LED0CXB1820-0000-000N0ZQ2L5A-ND$110.13520Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
100$47.38050$4,738.05
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.