Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXB1820-0000-000N0UR240H | |
|---|---|
DigiKey Part Number | CXB1820-0000-000N0UR240H-ND |
Manufacturer | |
Manufacturer Product Number | CXB1820-0000-000N0UR240H |
Description | LED COB XLAMP NEUT WHT SQU 4000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1820 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 36V |
Series | Lumens/Watt @ Current - Test 127 lm/W |
Packaging Tray | Current - Max 1.05A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 17.85mm L x 17.85mm W |
CCT (K) 4000K 2-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 12.00mm Dia |
Luminous Flux @ Current/Temperature 2510lm (2420lm ~ 2600lm) | Lens Type Flat |
Current - Test 550mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXB1820-0000-000N0UQ440G | Cree LED | 0 | CXB1820-0000-000N0UQ440G-ND | $47.38050 | Parametric Equivalent |
| CXB1820-0000-000N0UQ440H | Cree LED | 0 | CXB1820-0000-000N0UQ440H-ND | $52.97110 | Parametric Equivalent |
| CXB1820-0000-000N0UR240G | Cree LED | 0 | CXB1820-0000-000N0UR240G-ND | $49.89630 | Parametric Equivalent |
| CXB1820-0000-000N0UR440G | Cree LED | 0 | CXB1820-0000-000N0UR440G-ND | $115.30650 | Parametric Equivalent |
| CXB1820-0000-000N0UR440H | Cree LED | 0 | CXB1820-0000-000N0UR440H-ND | $128.86380 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $58.42200 | $5,842.20 |
















