Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXA1820-0000-000N0UP440H | |
|---|---|
DigiKey Part Number | CXA1820-0000-000N0UP440H-ND |
Manufacturer | |
Manufacturer Product Number | CXA1820-0000-000N0UP440H |
Description | LED COB XLAMP NEUT WHT SQU 4000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1820 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 37V |
Series | Lumens/Watt @ Current - Test 100 lm/W |
Packaging Tray | Current - Max 1.05A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 17.85mm L x 17.85mm W |
CCT (K) 4000K 2-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 12.00mm Dia |
Luminous Flux @ Current/Temperature 2033lm (1965lm ~ 2100lm) | Lens Type Flat |
Current - Test 550mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA1820-0000-000N0UP240F | Cree LED | 0 | CXA1820-0000-000N0UP240F-ND | $58.14240 | Parametric Equivalent |
| CXA1820-0000-000N0UP240G | Cree LED | 0 | CXA1820-0000-000N0UP240G-ND | $41.09110 | Parametric Equivalent |
| CXA1820-0000-000N0UP240H | Cree LED | 0 | CXA1820-0000-000N0UP240H-ND | $43.74660 | Parametric Equivalent |
| CXA1820-0000-000N0UP440F | Cree LED | 0 | CXA1820-0000-000N0UP440F-ND | $67.92600 | Parametric Equivalent |
| CXA1820-0000-000N0UP440G | Cree LED | 0 | CXA1820-0000-000N0UP440G-ND | $47.93960 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $50.31560 | $5,031.56 |

















