CLM1B-GKW-CVAXA7A3 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 17,518
Unit Price: $48.69000
Datasheet

Similar


Broadcom Limited
In Stock: 16,522
Unit Price: $45.15000
Datasheet

Similar


Broadcom Limited
In Stock: 23,180
Unit Price: $50.46000
Datasheet

Similar


Broadcom Limited
In Stock: 32,437
Unit Price: $38.95000
Datasheet

Similar


Broadcom Limited
In Stock: 13,646
Unit Price: $41.60000
Datasheet

Similar


Broadcom Limited
In Stock: 49,052
Unit Price: $132.78000
Datasheet

Similar


Broadcom Limited
In Stock: 4,075
Unit Price: $119.50000
Datasheet

Similar


Broadcom Limited
In Stock: 45,089
Unit Price: $118.62000
Datasheet
2 PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLM1B-GKW-CVAXA7A3

DigiKey Part Number
CLM1B-GKW-CVAXA7A3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CLM1B-GKW-CVAXA7A3
Description
LED GREEN CLEAR 2PLCC SMD
Customer Reference
Detailed Description
Green 527nm LED Indication - Discrete 3.2V 2-PLCC
Datasheet
 Datasheet
EDA/CAD Models
CLM1B-GKW-CVAXA7A3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.70mm W
Height (Max)
2.05mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes