
HSMM-A100-S00J1 | |
|---|---|
DigiKey Part Number | 516-1463-2-ND - Tape & Reel (TR) 516-1463-1-ND - Cut Tape (CT) 516-1463-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMM-A100-S00J1 |
Description | LED GREEN CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.4V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | HSMM-A100-S00J1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.20mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 523nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.24000 | $12.24 |
| 10 | $8.65600 | $86.56 |
| 100 | $6.51370 | $651.37 |
| 500 | $5.56458 | $2,782.29 |
| 1,000 | $5.25456 | $5,254.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.99166 | $9,983.32 |
| 4,000 | $4.76899 | $19,075.96 |
| 6,000 | $4.65497 | $27,929.82 |
| 10,000 | $4.52632 | $45,263.20 |
| 14,000 | $4.44986 | $62,298.04 |








