2 PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMG-A100-L02J1

DigiKey Part Number
516-HSMG-A100-L02J1TR-ND - Tape & Reel (TR)
516-HSMG-A100-L02J1CT-ND - Cut Tape (CT)
516-HSMG-A100-L02J1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSMG-A100-L02J1
Description
LED YLW-GRN CLEAR 2PLCC SMD
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Yellow-Green 560nm LED Indication - Discrete 2.2V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
-
Lens Style
Round with Flat Top
Lens Size
2.20mm Dia
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
558nm
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,646
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.83000$3.83
10$2.61100$26.11
100$1.86670$186.67
500$1.53184$765.92
1,000$1.42162$1,421.62
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.12869$2,257.38
4,000$1.06097$4,243.88
6,000$1.02622$6,157.32
10,000$0.98696$9,869.60
14,000$0.96359$13,490.26
20,000$0.94079$18,815.80
50,000$0.89744$44,872.00
Manufacturers Standard Package