AVE336M35X16T-F is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 1,181
Unit Price: $9.63000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $1.57069
Datasheet

Upgrade


Rubycon
In Stock: 1,463
Unit Price: $4.73000
Datasheet

Upgrade


Rubycon
In Stock: 4,357
Unit Price: $4.24000
Datasheet

Upgrade


Rubycon
In Stock: 745
Unit Price: $5.14000
Datasheet

Upgrade


Rubycon
In Stock: 451
Unit Price: $4.32000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.69677
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.76848
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.75418
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.80140
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.72000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.80140
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 8,973
Unit Price: $3.92000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 16,233
Unit Price: $5.47000
Datasheet
CAP_338;6.3x7.7;X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVE336M35X16T-F

DigiKey Part Number
AVE336M35X16T-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AVE336M35X16T-F
Description
CAP ALUM 33UF 20% 35V SMD
Customer Reference
Detailed Description
33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 6.03Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
6.03Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
85 mA @ 120 Hz
Ripple Current @ High Frequency
119 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes