EDH336M035S9HAA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $0.80140
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.82219
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $1.57069
Datasheet

Upgrade


Rubycon
In Stock: 4,357
Unit Price: $4.24000
Datasheet

Upgrade


Rubycon
In Stock: 451
Unit Price: $4.32000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 1,181
Unit Price: $9.63000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 16,233
Unit Price: $5.47000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 2,103
Unit Price: $5.06000
Datasheet
EDH Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDH336M035S9HAA

DigiKey Part Number
EDH336M035S9HAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EDH336M035S9HAA
Description
CAP ALUM 33UF 20% 35V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EDH336M035S9HAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
80 mA @ 120 Hz
Ripple Current @ High Frequency
100 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.76848$15,369.60