AVE106M50D16T-F is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Würth Elektronik
In Stock: 2,027
Unit Price: $3.26000
Datasheet

Direct


KEMET
In Stock: 11,846
Unit Price: $3.26000
Datasheet

Direct


KEMET
In Stock: 13,644
Unit Price: $3.18000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 936
Unit Price: $3.43000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 3,801
Unit Price: $3.10000
Datasheet

Upgrade


Würth Elektronik
In Stock: 15,969
Unit Price: $2.37000
Datasheet

Upgrade


Würth Elektronik
In Stock: 9,574
Unit Price: $2.37000
Datasheet

Upgrade


KEMET
In Stock: 3,680
Unit Price: $2.77000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.67459
Datasheet

Upgrade


KEMET
In Stock: 2,062
Unit Price: $3.26000
Datasheet

Upgrade


KEMET
In Stock: 16,118
Unit Price: $3.02000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 752
Unit Price: $3.92000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 14,370
Unit Price: $3.51000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.53333
Datasheet
AVE(Z) Series; 338; 6.3x7.7; X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AVE(Z) Series; 338; 6.3x7.7; X
AVE(S,Z) Series; 338; 6,3x5,3; D

AVE106M50D16T-F

DigiKey Part Number
338-3962-2-ND - Tape & Reel (TR)
338-3962-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AVE106M50D16T-F
Description
CAP ALUM 10UF 20% 50V SMD
Customer Reference
Detailed Description
10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 16.58Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
16.58Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
44 mA @ 120 Hz
Ripple Current @ High Frequency
66 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.217" (5.50mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes