
EDK106M063A9GAA | |
|---|---|
DigiKey Part Number | 399-6049-2-ND - Tape & Reel (TR) 399-6049-1-ND - Cut Tape (CT) 399-6049-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDK106M063A9GAA |
Description | CAP ALUM 10UF 20% 63V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EDK106M063A9GAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 20 mA @ 120 Hz | |
Ripple Current @ High Frequency | 25 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.26000 | $3.26 |
| 10 | $1.99100 | $19.91 |
| 50 | $1.46040 | $73.02 |
| 100 | $1.29230 | $129.23 |
| 500 | $1.00138 | $500.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.86252 | $862.52 |
| 2,000 | $0.83303 | $1,666.06 |
| 3,000 | $0.79439 | $2,383.17 |
| 5,000 | $0.75132 | $3,756.60 |
| 7,000 | $0.72599 | $5,081.93 |
| 10,000 | $0.69369 | $6,936.90 |
| 12,000 | $0.68394 | $8,207.28 |
| 24,000 | $0.65047 | $15,611.28 |
| 25,000 | $0.64837 | $16,209.25 |

