EDK Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDK106M050A9GAA

DigiKey Part Number
399-6667-2-ND - Tape & Reel (TR)
399-6667-1-ND - Cut Tape (CT)
399-6667-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EDK106M050A9GAA
Description
CAP ALUM 10UF 20% 50V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EDK106M050A9GAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
35 mA @ 120 Hz
Ripple Current @ High Frequency
43.75 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.222" (5.64mm)
Surface Mount Land Size
0.260" L x 0.307" W (6.60mm x 7.80mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,846
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.26000$3.26
10$1.99100$19.91
50$1.46040$73.02
100$1.29230$129.23
500$1.00138$500.69
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.85387$853.87
2,000$0.81932$1,638.64
3,000$0.75496$2,264.88
5,000$0.69052$3,452.60
7,000$0.68359$4,785.13
10,000$0.67673$6,767.30
12,000$0.67548$8,105.76
24,000$0.65047$15,611.28
25,000$0.64837$16,209.25
Manufacturers Standard Package