380LQ181M350H022 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $17.96156
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $21.75915
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $15.50434
Datasheet

Direct


Nichicon
In Stock: 104
Unit Price: $29.23000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $19.51755
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $22.56220
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $48.88175
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $22.67755
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 0
Unit Price: $29.56755
Datasheet

Upgrade


Chemi-Con
In Stock: 200
Unit Price: $59.53000
Datasheet

Upgrade


Chemi-Con
In Stock: 36
Unit Price: $30.54000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: $14.56880
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: $36.54000
Datasheet

Upgrade


Nichicon
In Stock: 189
Unit Price: $36.05000
Datasheet

Upgrade


Nichicon
In Stock: 196
Unit Price: $37.03000
Datasheet
38x Series, Case Code H02; 2 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

380LQ181M350H022

DigiKey Part Number
338-3493-ND
Manufacturer
Manufacturer Product Number
380LQ181M350H022
Description
CAP ALUM 180UF 20% 350V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
180 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.105Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
1.105Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.2 A @ 120 Hz
Ripple Current @ High Frequency
1.7 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
3,000$16.62728$49,881.84