



LGN2V181MELZ30 | |
---|---|
DigiKey Part Number | 493-7109-ND |
Manufacturer | |
Manufacturer Product Number | LGN2V181MELZ30 |
Description | CAP ALUM 180UF 20% 350V SNAP TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 180 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGN2V181MELZ30 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 900 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.287 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.54000 | $36.54 |
10 | $24.96100 | $249.61 |
50 | $20.17120 | $1,008.56 |
250 | $17.04736 | $4,261.84 |
500 | $16.06466 | $8,032.33 |
1,000 | $15.24848 | $15,248.48 |
2,500 | $14.37845 | $35,946.12 |
5,000 | $14.27763 | $71,388.15 |