



LQS2V181MELZ30 | |
---|---|
DigiKey Part Number | 493-7746-ND |
Manufacturer | |
Manufacturer Product Number | LQS2V181MELZ30 |
Description | CAP ALUM 180UF 20% 350V SNAP TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 180 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LQS2V181MELZ30 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 900 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.287 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.03000 | $37.03 |
10 | $25.34700 | $253.47 |
50 | $20.49460 | $1,024.73 |
250 | $17.33144 | $4,332.86 |
500 | $16.33628 | $8,168.14 |
1,000 | $15.51000 | $15,510.00 |
2,500 | $14.62875 | $36,571.88 |
5,000 | $14.54497 | $72,724.85 |