ESMR421VSN181MP30S is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: $22.67755
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $48.88175
Datasheet
22mmx32mm Radial Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMR421VSN181MP30S

DigiKey Part Number
565-4485-ND
Manufacturer
Manufacturer Product Number
ESMR421VSN181MP30S
Description
CAP ALUM 180UF 20% 420V SNAP TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
180 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
420 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.48 A @ 120 Hz
Ripple Current @ High Frequency
2.1164 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.280" (32.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
200$14.56880$2,913.76
Manufacturers Standard Package