P4KE91A-G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 5,000
Unit Price: $4.98000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.56514
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $1.34288
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.56514
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.57457
Datasheet
P4KE120A-HF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE91A-G

DigiKey Part Number
P4KE91A-G-ND
Manufacturer
Manufacturer Product Number
P4KE91A-G
Description
TVS DIODE 77.8VWM 125VC DO41
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
125V Clamp 3.2A Ipp Tvs Diode Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
P4KE91A-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
77.8V
Voltage - Breakdown (Min)
86.45V
Voltage - Clamping (Max) @ Ipp
125V
Current - Peak Pulse (10/1000µs)
3.2A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5,000$0.98832$4,941.60
Manufacturers Standard Package