
P4KE91A | |
---|---|
DigiKey Part Number | 18-P4KE91ATR-ND - Tape & Reel (TR) 18-P4KE91ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P4KE91A |
Description | TVS DIODE 77.8VWM 125V DO204AL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 125V Clamp 3.3A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE91A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 77.8V | |
Voltage - Breakdown (Min) | 86.5V | |
Voltage - Clamping (Max) @ Ipp | 125V | |
Current - Peak Pulse (10/1000µs) | 3.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.02000 | $5.02 |
10 | $3.12000 | $31.20 |
100 | $1.99130 | $199.13 |
500 | $1.50546 | $752.73 |
1,000 | $1.34865 | $1,348.65 |
2,000 | $1.21645 | $2,432.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.08401 | $5,420.05 |
10,000 | $0.99457 | $9,945.70 |
15,000 | $0.94901 | $14,235.15 |
25,000 | $0.89780 | $22,445.00 |
35,000 | $0.86748 | $30,361.80 |
50,000 | $0.83802 | $41,901.00 |