P4KE91A-BP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.56514
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.57457
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $56.04890

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $56.04890

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $16.48018

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $16.48018

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $1.34288
Datasheet
DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE91A-BP

DigiKey Part Number
353-P4KE91A-BP-ND
Manufacturer
Manufacturer Product Number
P4KE91A-BP
Description
TVS DIODE 77.8VWM 125VC DO41
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
125V Clamp 3.3A Ipp Tvs Diode Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
77.8V
Voltage - Breakdown (Min)
86.5V
Voltage - Clamping (Max) @ Ipp
125V
Current - Peak Pulse (10/1000µs)
3.3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
50,000$0.56514$28,257.00