CGRB201-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $0.68578

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: $0.36500
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 530
Unit Price: $2.04000
Datasheet
DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGRB201-HF

DigiKey Part Number
641-CGRB201-HFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CGRB201-HF
Description
DIODE STANDARD 50V 2A DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 50 V 2A Surface Mount DO-214AA (SMB)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 2 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.84538$2,536.14
6,000$0.76733$4,603.98
9,000$0.72755$6,547.95
15,000$0.68282$10,242.30
21,000$0.65634$13,783.14
30,000$0.63058$18,917.40
75,000$0.57407$43,055.25
Manufacturers Standard Package