
S2A_R1_00001 | |
|---|---|
DigiKey Part Number  | 3757-S2A_R1_00001TR-ND - Tape & Reel (TR) 3757-S2A_R1_00001CT-ND - Cut Tape (CT) 3757-S2A_R1_00001DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | S2A_R1_00001  | 
Description  | DIODE STANDARD 50V 2A DO214AA  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | Diode 50 V 2A Surface Mount DO-214AA (SMB)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Technology  | ||
Voltage - DC Reverse (Vr) (Max)  | 50 V  | |
Current - Average Rectified (Io)  | 2A  | |
Voltage - Forward (Vf) (Max) @ If  | 1.1 V @ 2 A  | |
Speed  | Standard Recovery >500ns, > 200mA (Io)  | |
Current - Reverse Leakage @ Vr  | 1 µA @ 50 V  | |
Capacitance @ Vr, F  | 30pF @ 4V, 1MHz  | |
Mounting Type  | ||
Package / Case  | ||
Supplier Device Package  | DO-214AA (SMB)  | |
Operating Temperature - Junction  | -55°C ~ 150°C  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.04000 | $2.04 | 
| 10 | $1.26500 | $12.65 | 
| 100 | $0.78650 | $78.65 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 800 | $0.53000 | $424.00 | 
| 1,600 | $0.46963 | $751.41 | 
| 2,400 | $0.43876 | $1,053.02 | 
| 4,000 | $0.40405 | $1,616.20 | 
| 5,600 | $0.38344 | $2,147.26 | 
| 8,000 | $0.36340 | $2,907.20 | 
| 20,000 | $0.31936 | $6,387.20 | 
| 40,000 | $0.29212 | $11,684.80 | 
| 80,000 | $0.26921 | $21,536.80 | 

