Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

S2A | |
|---|---|
DigiKey Part Number  | 1655-S2ATR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | S2A  | 
Description  | DIODE STANDARD 50V 2A DO214AA  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | Diode 50 V 2A Surface Mount DO-214AA (SMB)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Technology  | ||
Voltage - DC Reverse (Vr) (Max)  | 50 V  | |
Current - Average Rectified (Io)  | 2A  | |
Voltage - Forward (Vf) (Max) @ If  | 1.1 V @ 2 A  | |
Speed  | Standard Recovery >500ns, > 200mA (Io)  | |
Reverse Recovery Time (trr)  | 2.5 µs  | |
Current - Reverse Leakage @ Vr  | 5 µA @ 50 V  | |
Capacitance @ Vr, F  | 30pF @ 4V, 1MHz  | |
Mounting Type  | ||
Package / Case  | ||
Supplier Device Package  | DO-214AA (SMB)  | |
Operating Temperature - Junction  | -55°C ~ 150°C  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 48,000 | $0.36500 | $17,520.00 | 








