ATV06B300JB-HF is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: $1.49319
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: $1.49319
Datasheet

Direct


Central Semiconductor Corp
In Stock: 0
Unit Price: $3.05368
Datasheet

Direct


Littelfuse Inc.
In Stock: 111,946
Unit Price: $2.14000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 13,226
Unit Price: $5.43000
Datasheet

Direct


Diodes Incorporated
In Stock: 70,669
Unit Price: $2.63000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 79,858
Unit Price: $3.70000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $97.63031
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $82.21500
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 6,735
Unit Price: $5.18000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 2,246
Unit Price: $1.89000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: $3.12417
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet
48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATV06B300JB-HF

DigiKey Part Number
641-1996-2-ND - Tape & Reel (TR)
641-1996-1-ND - Cut Tape (CT)
641-1996-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATV06B300JB-HF
Description
TVS DIODE 30VWM 48.4VC DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
ATV06B300JB-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
12.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.91000$6.91
10$4.30800$43.08
100$2.79120$279.12
500$2.13612$1,068.06
1,000$1.92498$1,924.98
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.65660$4,969.80
6,000$1.52143$9,128.58
9,000$1.45255$13,072.95
15,000$1.37514$20,627.10
21,000$1.32932$27,915.72
30,000$1.30002$39,000.60
Manufacturers Standard Package