
SMBJ30CAHE3/5B | |
|---|---|
DigiKey Part Number | SMBJ30CAHE3/5BGITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ30CAHE3/5B |
Description | TVS DIODE 30VWM 48.4VC DO214AA |
Customer Reference | |
Detailed Description | 48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 12.4A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 30V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 33.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 48.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ30CA-E3/52 | Vishay General Semiconductor - Diodes Division | 74,261 | SMBJ30CA-E3/52GICT-ND | $4.85000 | Direct |
| SMBJ30CA-M3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMBJ30CA-M3/5B-ND | $1.31813 | Direct |
| 1SMB30CA TR13 PBFREE | Central Semiconductor Corp | 0 | 1514-1SMB30CATR13PBFREETR-ND | $3.32354 | Direct |
| ATV06B300JB-HF | Comchip Technology | 0 | 641-1996-1-ND | $7.48000 | Direct |
| SMBJ30CA-13-F | Diodes Incorporated | 57,088 | SMBJ30CA-FDICT-ND | $4.93000 | Direct |











